


AD8531ARTZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8531ARTZ-REELTR-ND - Tape & Reel (TR) 505-AD8531ARTZ-REELCT-ND - Cut Tape (CT) 505-AD8531ARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8531ARTZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8531ARTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.56680 | $14.17 |
| 100 | $0.49820 | $49.82 |
| 250 | $0.46540 | $116.35 |
| 500 | $0.44564 | $222.82 |
| 1,000 | $0.44370 | $443.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39336 | $3,933.60 |
| 20,000 | $0.38635 | $7,727.00 |










