


AD8233ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8233ACBZ-R7TR-ND - Tape & Reel (TR) 505-AD8233ACBZ-R7CT-ND - Cut Tape (CT) 505-AD8233ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8233ACBZ-R7 |
Description | IC ECG FRONT END 20-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ECG Front End 20-WLCSP (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | AD8233ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | ECG Front End | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.43200 | $34.32 |
| 25 | $3.16000 | $79.00 |
| 100 | $2.86080 | $286.08 |
| 250 | $2.79992 | $699.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.47403 | $7,422.09 |










