AD8138ARM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 63
Unit Price: $12.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13,292
Unit Price: $8.45000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 27,076
Unit Price: $9.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,324
Unit Price: $11.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,211
Unit Price: $9.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,842
Unit Price: $13.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,535
Unit Price: $10.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,005
Unit Price: $16.77000
Datasheet

Similar


Texas Instruments
In Stock: 40,266
Unit Price: $14.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,599
Unit Price: $14.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25,373
Unit Price: $16.77000
Datasheet

Similar


Texas Instruments
In Stock: 34,157
Unit Price: $10.91000
Datasheet

Similar


Texas Instruments
In Stock: 912
Unit Price: $22.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,953
Unit Price: $7.09000
Datasheet
ADC Driver IC Data Acquisition 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8138ARM

DigiKey Part Number
AD8138ARM-ND
Manufacturer
Manufacturer Product Number
AD8138ARM
Description
IC ADC DRIVER 8MSOP
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8138ARM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types