0/1 Receiver Ethernet 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8128ACPZ-R2

DigiKey Part Number
505-AD8128ACPZ-R2TR-ND - Tape & Reel (TR)
505-AD8128ACPZ-R2CT-ND - Cut Tape (CT)
505-AD8128ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8128ACPZ-R2
Description
IC TRANSCEIVER 0/1 8LFCSPWD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/1 Receiver Ethernet 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8128ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
Ethernet
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.11000$12.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.35996$1,589.99
500$6.18648$3,093.24
750$6.09960$4,574.70
1,250$6.00334$7,504.17
Manufacturers Standard Package