
AD8044ARZ-14 | |
|---|---|
DigiKey Part Number | 505-AD8044ARZ-14-ND |
Manufacturer | |
Manufacturer Product Number | AD8044ARZ-14 |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8044ARZ-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 190V/µs | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1.4 mV | |
Current - Supply | 11.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.43000 | $10.43 |
| 10 | $8.14900 | $81.49 |
| 56 | $7.18482 | $402.35 |
| 112 | $6.91071 | $774.00 |
| 280 | $6.62132 | $1,853.97 |
| 504 | $6.47129 | $3,261.53 |
| 1,008 | $6.32344 | $6,374.03 |

