


AD8041ANZ | |
|---|---|
DigiKey Part Number | AD8041ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8041ANZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8041ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 170 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.15000 | $9.15 |
| 10 | $7.11900 | $71.19 |
| 50 | $6.30480 | $315.24 |
| 100 | $6.05260 | $605.26 |
| 250 | $5.78636 | $1,446.59 |
| 500 | $5.62588 | $2,812.94 |
| 1,000 | $5.49376 | $5,493.76 |

