
AD8033ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8033ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8033ARZ-REELCT-ND - Cut Tape (CT) 505-AD8033ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8033ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8033ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 80V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.13500 | $31.35 |
| 25 | $2.88320 | $72.08 |
| 100 | $2.60640 | $260.64 |
| 250 | $2.53980 | $634.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.26030 | $5,650.75 |


