
AD7899SRZ-1 | |
|---|---|
DigiKey Part Number | AD7899SRZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7899SRZ-1 |
Description | IC ADC 14BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7899SRZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.76000 | $112.76 |
| 10 | $94.73700 | $947.37 |
| 25 | $90.23720 | $2,255.93 |
| 100 | $85.29300 | $8,529.30 |

