AD713JNZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 67
Unit Price: $17.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: $17.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 35
Unit Price: $20.29000
Datasheet

Similar


Texas Instruments
In Stock: 434
Unit Price: $2.97000
Datasheet

Similar


Texas Instruments
In Stock: 1,465
Unit Price: $2.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,990
Unit Price: $29.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.62536
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28,126
Unit Price: $13.22000
Datasheet

Similar


Texas Instruments
In Stock: 90
Unit Price: $2.83000
Datasheet

Similar


Texas Instruments
In Stock: 89
Unit Price: $2.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.11253
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.76469
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,487
Unit Price: $6.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,088
Unit Price: $10.35000
Datasheet
J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD713JNZ

DigiKey Part Number
505-AD713JNZ-ND
Manufacturer
Manufacturer Product Number
AD713JNZ
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD713JNZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
10mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes