

AD5700ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5700ACPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5700ACPZ-RL7CT-ND - Cut Tape (CT) 505-AD5700ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5700ACPZ-RL7 |
Description | IC HART MODEM LP 24LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modem HART 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5700ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.92000 | $10.92 |
| 10 | $8.54500 | $85.45 |
| 25 | $7.95160 | $198.79 |
| 100 | $7.43580 | $743.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.56892 | $9,853.38 |


