12 Bit Digital to Analog Converter 2 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5687RBCPZ-RL7

DigiKey Part Number
505-AD5687RBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5687RBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5687RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5687RBCPZ-RL7
Description
IC DAC 12BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5687RBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.12, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$6.36700$63.67
25$5.90480$147.62
100$5.43150$543.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.82889$7,243.34
Manufacturers Standard Package