


AD5220BRMZ10-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5220BRMZ10-REEL7TR-ND - Tape & Reel (TR) 505-AD5220BRMZ10-REEL7CT-ND - Cut Tape (CT) 505-AD5220BRMZ10-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5220BRMZ10-REEL7 |
Description | IC DGTL POT 10KOHM 128TAP 8MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BRMZ10-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.50688 | $2,506.88 |
| 2,000 | $2.44967 | $4,899.34 |
| 3,000 | $2.42101 | $7,263.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.36200 | $33.62 |
| 25 | $3.09480 | $77.37 |
| 100 | $2.80100 | $280.10 |
| 250 | $2.66088 | $665.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.36200 | $33.62 |
| 25 | $3.09480 | $77.37 |
| 100 | $2.80100 | $280.10 |
| 250 | $2.73872 | $684.68 |

