
AD2S82AHP-REEL | |
|---|---|
DigiKey Part Number | AD2S82AHP-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD2S82AHP-REEL |
Description | IC R/D CONV 10/12/14/16B 44PLCC |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S82AHP-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10, 12, 14, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

