
AD2S1200WSTZ | |
|---|---|
DigiKey Part Number | AD2S1200WSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S1200WSTZ |
Description | IC R/D CONVERTER 12BIT 44LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 12 b Serial, Parallel 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1200WSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| 22 | $34.35318 | $755.77 |
| 44 | $33.09864 | $1,456.34 |
| 110 | $31.77436 | $3,495.18 |
| 264 | $30.79072 | $8,128.75 |

