EEPROM Memory IC 2Kbit SPI 2 MHz 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28DG02G-3C+T

DigiKey Part Number
DS28DG02G-3C+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS28DG02G-3C+T
Description
IC EEPROM 2KBIT SPI 2MHZ 36TQFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 2 MHz 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS28DG02G-3C+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.2V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types