
EPCAFL4U | |
|---|---|
DigiKey Part Number | 3845-EPCAFL4U-ND |
Manufacturer | |
Manufacturer Product Number | EPCAFL4U |
Description | END PLATE. CONNECTION TYPE: SCRE |
Customer Reference | |
Detailed Description | Connector End Plate For CAFL4U Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CAFL4U Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |

