SDRAM - Mobile LPDDR2 Memory IC 256Mbit Parallel 400 MHz 18 ns 168-FBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M32MD2A-25BPCN

DigiKey Part Number
1450-AS4C8M32MD2A-25BPCN-ND
Manufacturer
Manufacturer Product Number
AS4C8M32MD2A-25BPCN
Description
IC DRAM 256MBIT PAR 168FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 256Mbit Parallel 400 MHz 18 ns 168-FBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AS4C8M32MD2A-25BPCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-FBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:168
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.43000$5.43
10$5.05700$50.57
25$4.90640$122.66
50$4.79180$239.59
168$4.59220$771.49
336$4.47920$1,505.01
504$4.41365$2,224.48
1,008$4.30280$4,337.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.