Digital Switch Latch, Bipolar Switch Push-Pull Magnetoresistive SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8122AN-IS3

DigiKey Part Number
620-CT8122AN-IS3TR-ND - Tape & Reel (TR)
620-CT8122AN-IS3CT-ND - Cut Tape (CT)
620-CT8122AN-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8122AN-IS3
Description
INTEGRATED DIGITAL BIPOLAR, TMR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
1mT Trip, -1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
4µA
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,965
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
5$0.63200$3.16
10$0.59900$5.99
25$0.56000$14.00
50$0.53320$26.66
100$0.50870$50.87
500$0.45960$229.80
1,000$0.44135$441.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41550$1,246.50
6,000$0.40093$2,405.58
9,000$0.39298$3,536.82
15,000$0.38352$5,752.80
21,000$0.37760$7,929.60
Manufacturers Standard Package