Digital Switch Latch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12230LUAA

DigiKey Part Number
APS12230LUAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS12230LUAA
Description
MAGNETIC SWITCH LATCH 3SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.8V ~ 24V
Current - Supply (Max)
3mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.44158$3,532.64
Manufacturers Standard Package