
ACS772ECB-300B-PFF-T | |
|---|---|
DigiKey Part Number | 620-ACS772ECB-300B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772ECB-300B-PFF-T |
Description | CURRENT SENSOR HE 300A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS772ECB-300B-PFF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.66mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.44000 | $7.44 |
| 5 | $6.71600 | $33.58 |
| 10 | $6.44400 | $64.44 |
| 34 | $6.02000 | $204.68 |
| 68 | $5.80706 | $394.88 |
| 102 | $5.69088 | $580.47 |
| 510 | $5.28357 | $2,694.62 |
| 1,020 | $5.13176 | $5,234.40 |










