
ACS758ECB-200U-PFF-T | |
|---|---|
DigiKey Part Number | 620-1356-ND |
Manufacturer | |
Manufacturer Product Number | ACS758ECB-200U-PFF-T |
Description | CURRENT SENSOR HE/OL 200A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS758ECB-200U-PFF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.2% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 13.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |
| 5 | $7.17000 | $35.85 |
| 10 | $6.88400 | $68.84 |
| 34 | $6.43618 | $218.83 |
| 68 | $6.21118 | $422.36 |
| 102 | $6.08833 | $621.01 |
| 510 | $5.65765 | $2,885.40 |
| 1,020 | $5.49716 | $5,607.10 |










