
ACS70310LKTATN-010B5-C | |
|---|---|
DigiKey Part Number | 620-2046-2-ND - Tape & Reel (TR) 620-2046-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70310LKTATN-010B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ACS70310LKTATN-010B5-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.18700 | $31.87 |
| 25 | $2.93200 | $73.30 |
| 100 | $2.65130 | $265.13 |
| 250 | $2.51748 | $629.37 |
| 500 | $2.43680 | $1,218.40 |
| 1,000 | $2.37039 | $2,370.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.11250 | $8,450.00 |


