LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8502KLPTR-T

DigiKey Part Number
620-1678-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8502KLPTR-T
Description
IC LED DRVR RGLTR PWM 16ETSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
120mA
Frequency
580kHz ~ 2.3MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$1.86592$22,391.04
Manufacturers Standard Package