
A80606KEVJSR-1 | |
|---|---|
DigiKey Part Number | 620-A80606KEVJSR-1TR-ND - Tape & Reel (TR) 620-A80606KEVJSR-1CT-ND - Cut Tape (CT) 620-A80606KEVJSR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80606KEVJSR-1 |
Description | IC LED DRV RGLTR PWM 180MA 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator SEPIC, Step-Up (Boost) Analog, PWM Dimming 180mA 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 1.06V ~ 40V | |
Current - Output / Channel | 180mA | |
Frequency | 260kHz ~ 2.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 5 | $2.71600 | $13.58 |
| 10 | $2.59400 | $25.94 |
| 25 | $2.44840 | $61.21 |
| 50 | $2.34940 | $117.47 |
| 100 | $2.25860 | $225.86 |
| 500 | $2.07600 | $1,038.00 |
| 1,000 | $2.00799 | $2,007.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.88840 | $7,553.60 |

