Motor Driver Power MOSFET PWM 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5950KLPTR-T

DigiKey Part Number
620-1862-2-ND - Tape & Reel (TR)
620-1862-1-ND - Cut Tape (CT)
620-1862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5950KLPTR-T
Description
IC MOTOR DRIVER 5.5V-40V 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
3A
Voltage - Supply
5.5V ~ 40V
Voltage - Load
5.5V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,846
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.64300$16.43
25$1.49920$37.48
100$1.34060$134.06
250$1.26508$316.27
500$1.21950$609.75
1,000$1.18201$1,182.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.12574$4,502.96
8,000$1.10483$8,838.64
Manufacturers Standard Package