A1210ELHLT-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,765
Unit Price: $0.49000
Datasheet

Similar


Texas Instruments
In Stock: 2,199
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 4,686
Unit Price: $0.49000
Datasheet

Similar


Texas Instruments
In Stock: 2,948
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: $0.73700
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: $0.73700
Datasheet

Similar


Texas Instruments
In Stock: 1,160
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 4,300
Unit Price: $0.75000
Datasheet

Similar


Infineon Technologies
In Stock: 39,000
Unit Price: $0.40000
Datasheet

Similar


Infineon Technologies
In Stock: 8,729
Unit Price: $0.59000
Datasheet

Similar


Melexis Technologies NV
In Stock: 6,285
Unit Price: $0.56000
Datasheet

Similar


Melexis Technologies NV
In Stock: 11,453
Unit Price: $0.58000
Datasheet
Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1210ELHLT-T

DigiKey Part Number
A1210ELHLT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1210ELHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1210ELHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
15mT Trip, -15mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.76113$13,700.34
Manufacturers Standard Package

Other Suppliers on DigiKey

12,000In Stock
Ships from Flip Electronics