Digital Switch Unipolar Switch Open Collector Hall Effect 8-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1162LLETR-T

DigiKey Part Number
620-1795-2-ND - Tape & Reel (TR)
620-1795-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A1162LLETR-T
Description
MAGNETIC SWITCH UNIPOLAR 8ETSSOP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect 8-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
60mA
Output Type
Open Collector
Features
Amplified Output, Programmable Trip Point
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-eTSSOP
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,890
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.10000$1.10
5$0.96800$4.84
10$0.91900$9.19
25$0.86200$21.55
50$0.82260$41.13
100$0.78650$78.65
500$0.71426$357.13
1,000$0.68740$687.40