SQR-UD4N4G3K2SNPCB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $176.78000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: $86.56000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $91.12000
Datasheet

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: $38.42000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: $31.07000
Datasheet
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD4N4G3K2SNPCB

DigiKey Part Number
2084-SQR-UD4N4G3K2SNPCB-ND
Manufacturer
Manufacturer Product Number
SQR-UD4N4G3K2SNPCB
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes