


ATS-16C-83-C2-R0 | |
|---|---|
DigiKey Part Number | ATS26978-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16C-83-C2-R0 |
Description | HEATSINK 30X30X30MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 10 | $5.50300 | $55.03 |
| 25 | $5.24160 | $131.04 |
| 50 | $5.05200 | $252.60 |
| 100 | $4.86930 | $486.93 |
| 250 | $4.63768 | $1,159.42 |
| 450 | $4.49476 | $2,022.64 |
| 950 | $4.31923 | $4,103.27 |

