


ATS-06C-59-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11114-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06C-59-C2-R0 |
Description | HEATSINK 35X35X30MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.94°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $5.95600 | $59.56 |
| 25 | $5.67320 | $141.83 |
| 50 | $5.46820 | $273.41 |
| 100 | $5.27040 | $527.04 |
| 250 | $5.01964 | $1,254.91 |
| 450 | $4.86493 | $2,189.22 |
| 950 | $4.67489 | $4,441.15 |

