


ATS-06C-19-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11065-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06C-19-C2-R0 |
Description | HEATSINK 54X54X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.77°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.08000 | $7.08 |
| 10 | $6.26200 | $62.62 |
| 25 | $5.96520 | $149.13 |
| 50 | $5.74940 | $287.47 |
| 100 | $5.54150 | $554.15 |
| 250 | $5.27784 | $1,319.46 |
| 450 | $5.11513 | $2,301.81 |
| 950 | $4.91534 | $4,669.57 |

