



PH2-3B-08-MVS-4360 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-08-MVS-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-08-MVS-4360 |
Description | CONN SPRING PISTON 8POS SLD PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.08000 | $13.08 |
| 10 | $11.11300 | $111.13 |
| 25 | $10.41720 | $260.43 |
| 50 | $9.91980 | $495.99 |
| 100 | $9.44650 | $944.65 |

