5 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
CDH-05-view2

CDH-05

DigiKey Part Number
2057-CDH-05-ND
Manufacturer
Manufacturer Product Number
CDH-05
Description
CONN PLUG HSG 5POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,638
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14400$1.44
25$0.13440$3.36
50$0.12800$6.40
100$0.12190$12.19
250$0.11428$28.57
500$0.10882$54.41
1,000$0.10361$103.61
3,000$0.09588$287.64
Manufacturers Standard Package