
25CH-B-05 | |
|---|---|
DigiKey Part Number | 2057-25CH-B-05-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-B-05 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08500 | $0.85 |
| 25 | $0.07920 | $1.98 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.07190 | $7.19 |
| 250 | $0.06740 | $16.85 |
| 500 | $0.06416 | $32.08 |
| 1,000 | $0.06110 | $61.10 |
| 3,000 | $0.05653 | $169.59 |








