TVS Diode Low-Capacitance ESD Protection - SP4203 Series
Littelfuse's 0.5 pF, 10 A SOD323 discrete TVS diodes provide electronic equipment protection
Littelfuse's SP4203 integrates low-capacitance diodes to provide electronic equipment protection from destructive electrostatic discharges (ESD). These robust TVS diodes can withstand repetitive contact or air ESD discharge events at ± 30 kV levels without suffering any performance degradation. This exceeds the ESD contact and air discharge test requirements of IEC 61000-4-2. Additionally, the TVS can withstand an 8/20 surge current event as defined in IEC 61000-4-5 2nd edition up to 10 A and still provide low-voltage clamping levels.
- ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
- EFT, IEC 61000-4-4, 40 A (5/50 ns)
- Lightning, 10 A (8/20 as defined in IEC 61000-4-5 2nd edition)
- Halogen-free, lead-free, and RoHS compliant
- Small SOD323 package fits 0805 footprints
- Low capacitance: 0.5 pF (at VR = 0 V)
- Low leakage current
- AEC-Q101 qualified
- Moisture sensitivity level (MSL-1)
- Security equipment
- Instrumentation
- Medical equipment
- Computers and peripherals
- xDSL interfaces
- RS-232
- RS-485
- Power ports
TVS Diode Low Capacitance ESD Protection - SP4203 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP4203-01FTG-C | TVS DIODE 3.3VWM 20VC SOD323 | 15306 - Immediate | $0.69 | View Details |