ECS-65-12-7SX-TR | ||
---|---|---|
DigiKey Part Number | XC1201TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ECS-65-12-7SX-TR | |
Description | CRYSTAL 6.5536MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 61 Weeks | |
Customer Reference | ||
Detailed Description | 6.5536 MHz ±30ppm Crystal 12pF 100 Ohms 4-SOJ, 9.40mm pitch | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-65-12-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.5536 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.72700 | $2,727.00 |