Maxim - Maxim is a worldwide leader in the design, development, and manufacture of analog, mixed-signal, high-frequency, and digital circuits that enable all four of these key interactions.  Maxim delivers over 5,900 products. More...
  • Product
    Training
  • Product
    Listing
  • New
    Products
  • Featured
    Products
  • Tools
    & Support
Go To Product Training Module Index Page

Digi-Key’s library of more than 500 exclusive PTM Online… On Demand® product training modules is a collection of training tools created with you – the busy design engineer – in mind. They are provided with the cooperation of participating supplier partners. From this one source, you can learn about the latest products and technologies, download datasheets, check inventory, contact our technical staff, and place an order for same-day shipment.

These modules are available in audio and non-audio formats and listed by supplier in easy-to-find alphabetical order. Simply locate the module that interests you and click on your format of choice. We hope you find these tools useful, and with new modules added continuously, we invite you to stop back often to see what’s new.


Product Training Modules Online...On Demand® is a registered trademark of Digi-Key Corporation.


Updated PTM = Updated Product Training Module - PTM        New PTM = New Product Training Module - PTM

Module NameAudioNon-AudioDurationParts List
  • MAX116xx
1.10MB230KB5 minParts List

To view modules, you will need Adobe Flash 8 software, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.  

Flash Player  |  Flash Player Support Center

Maxim 24-bit Σ-Δ Analog to Digital Converter24-bit Σ-Δ Analog to Digital Converter
The MAX11040 is a 24-bit 4-channel simultaneous-sampling, sigma-delta analog-to-digital converter (ADC). The device allows simultaneous sampling of as many as 32 channels using a built-in cascade feature to synchronize as many as eight devices. The serial interface of the MAX11040 allows reading data from all of the cascaded devices using a single command. Four modulators simultaneously convert each fully differential analog input with a programmable data output rate ranging from 0.25ksps to 64ksps. The device achieves 106dB SNR at 16ksps and 117dB SNR at 1ksps. The MAX11040 operates from a single +3V supply.  More...

MAX15006/MAX15007 40V Linear RegulatorMAX15006/MAX15007 40V Linear Regulator - The MAX15006 and MAX15007 ultra-low quiescent-current linear regulators are ideal for use in automotive and battery-operated systems. These devices operate from an input voltage of 4V to 40V, deliver up to 50mA of output current, and consume only 10µA of quiescent current at no load. The internal p-channel pass device keeps the quiescent current low even at full load. The MAX15007 consumes only 3µA current when in shutdown.  The MAX15006A/MAX15007A has a fixed 3.3V output while the MAX15006B/MAX15007B has a fixed 5V output voltage. The MAX15007 includes an enable input to turn the device on or off. All devices are short-circuit protected and include thermal shutdown.  More...

Maxim MAX13041High-Speed CAN Transceiver - The MAX13041 ±80V fault-protected, high-speed controller area network (CAN) transceiver is ideal for highspeed automotive network applications where high reliability and advanced power management are required. The device links a CAN protocol controller to the physical bus wires of the controller area network and allows communication at speeds up to 1Mbps.  More...

Design Guides

A/D Converters
Maxim has the largest product offering on the market with over 300 ADCs that offer industry-leading performance and features.

Audio
Maxim's audio products provide innovation and efficiency with uncompromised audio performance. These products offer best-in-class THD, PSRR, and power savings, while eliminating potential issues with EMI, RF interference, and audio artifacts such as clicks and pops.

D/A Converters
Maxim offers the largest selection of high-performance ADCs, DACs, voltage references, operational amplifiers, and digital potentiometers. Their leading-edge product offering meets customer needs for precision, accuracy, and small size in medical, industrial, communications, instrumentation, and automotive applications.

High-Speed Interconnect
Maxim has the largest product offering on the market with over 400 DACs that offer industry-leading performance and features.

Reference
Maxim offers an industry-leading portfolio of shunt and series voltage references. They were the first to develop a series reference in a 3-pin SC70 and in chip-scale packaging. Their hundreds of references include high-accuracy, low-power, precision, and automotive-grade products.

Signal Chain
Maxim offers one of the industry’s most versatile portfolios of high-speed interface ICs for SerDes, video and audio data including fanout buffers, muxes, and crosspoint switches for clock and data distribution.

Tip Care

EE-Sim Tool EE-Sim Tool
Maxim's EE-Sim Tool enables you to create and simulate circuits online. Based on your detailed input requirements, the tool generates an interactive schematic complete with components you can adjust.
To evaluate your schematic, EE-Sim features an efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer.

Your requirements, schematic, results, and BOM can be printed, or your design can be saved. You can also run your analysis on our free, downloadable version of EE-Sim. More...

Product Information

Maxim's Newest Products
On average Maxim introduces one new IC each day. You can view new and updated datasheets on this page.

Parametric Part Search
A fast and effective parametric search tool for finding Maxim devices. This search tool includes single-click filtering, sliding filter controls, multilevel sorting, and a variety of search tips.

Application Notes
Preview new application notes in your areas of interest as soon as they are published.

EEducation Resources for Students
This page provides links to Maxim online resources for electrical engineering educators and students.

EE Glossary
Search a comprehensive glossary of electrical engineering terms.

EE-Mail
Sign up for automatic notification when new application notes, tutorials, design guides, or new product announcements are posted.


Maxim is a worldwide leader in the design, development, and manufacture of analog, mixed-signal, high-frequency, and digital circuits. Our products include:

Data Converters
Interface Circuits
RF Wireless Circuits
Clocks and Oscillators
Battery-Management Circuits
Fiber Optic Transceivers
Digital Potentiometers
Microcontrollers

Operational Amplifiers
Power-Management Circuits
T/E Carrier Transceivers
Switches and Multiplexers
Sensors and Thermal Management
Audio Circuits
Video Circuits
More...


Application Notes

Maxim engineers have authored over 1900 Application Notes and Tutorials covering dozens of product areas. Maxim also publishes Design Guides covering the latest developments and hottest new products for over 30 key markets. To receive weekly email announcements about new application notes and tutorials , register for Maxim's EE-Mail bulletins.

Maxim
Part Search:




Part Search Listing by Category
RoHS & Lead (Pb)-Free
RoHS Certificate of Compliance
Manufacturer's Link


Maxim Lighting SolutionsMaxim Lighting Solutions
Maxim Microcontroller SolutionsMaxim Microcontroller Solutions
Maxim Wireless SolutionsMaxim Wireless Solutions


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts