Atmel - Atmel Corporation is an industry leader in the design and manufacture of advanced semiconductors, with focus on microcontrollers, nonvolatile memory, logic, radio frequency (RF) components and sensors. These functions are marketed as standard products, application-specific standard products (ASSPs) or customer-specific products (ASICs) in order to provide a rapid and flexible response to the needs of Atmel’s customers.. More...
  • Product
    Training
  • Product
    Listing
  • New
    Products
  • Featured
    Products
  • Tools
    & Support
Go To Product Training Module Index Page

Digi-Key’s library of more than 500 exclusive PTM Online… On Demand® product training modules is a collection of training tools created with you – the busy design engineer – in mind. They are provided with the cooperation of participating supplier partners. From this one source, you can learn about the latest products and technologies, download datasheets, check inventory, contact our technical staff, and place an order for same-day shipment.

These modules are available in audio and non-audio formats and listed by supplier in easy-to-find alphabetical order. Simply locate the module that interests you and click on your format of choice. We hope you find these tools useful, and with new modules added continuously, we invite you to stop back often to see what’s new.


Product Training Modules Online...On Demand® is a registered trademark of Digi-Key Corporation.


Updated PTM = Updated Product Training Module - PTM        New PTM = New Product Training Module - PTM

Module NameAudioNon-AudioDurationParts List
  • ATtiny43U Overview
3.6MB1.1MB10 minParts List
  • Crypto Products
13.22MB1.09MB25 minParts List
  • MCU Wireless Solutions Product Line Introduction
8.2MB1.1MB25 minParts List
New PTM
  • picoPower™ Technology
5.46MB1.57MB10 minParts List

To view modules, you will need Adobe Flash 8 software, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.  

Flash Player  |  Flash Player Support Center

AT42QT1060 – 6-channel QTouch™ ICAT42QT1060 – 6-channel QTouch™ IC – The AT42QT1060 IC provides all of the functions needed to create a fully functional touch interface for a mobile phone or other handheld device. The AT42QT1060 is a touch sensor IC designed to make the development of mobile and other applications as fast and simple as possible.It is based on Atmel's QTouch™ technology and provides all of the signal processing and input/output functions required in a tiny 28-pin, 4 mm x 4 mm RoHS compliant package.  More...

AT42QT2160 – Touch and Slide Control

AT42QT2160 – Touch and Slide Control – The AT42QT2160 implements 16 touch channels and a slider (using 2 to 8 channels) as well as LED control, IO expansion and a 2-wire serial interface, compatible to the industry standard I²C bus.

The IC is ideal for use as a small control panel processor in battery driven consumer devices such as mobile phones, personal media players, PDAs, digital picture frames and other mobile appliances.  More...

SAM3U-EK Development BoardSAM3U-EK Development Board - Atmel's SAM3U series is a 32-bit ARM Cortex M3 Flash microcontroller with high-speed 480 Mbps USB + Phy. The SAM3U-EK Evaluation Kit (SAM3U-EK) allows the evaluation of the SAM3U series devices. With enough features to demonstrate most of the product’s capabilities to the users, the SAM3U-EK features extension connectors to allow the users to add new interfaces that are not on-board.  More...

DataFlash Serial Flash ArchitectureDataFlash® Serial Flash Architecture - Atmel’s new Serial DataFlash® family offers system designers a flexible and advanced Serial Flash architecture. With its uniform page erase size as small as 256 bytes and its ability to perform a completely self-contained read-modify-write operation, the DataFlash allows system designers to fully optimize system performance and memory efficiency to reduce their total BOM cost.  More...

Tools and Software

Sign up for the Atmel Product ENews newsletter.

Register for Atmel's Applications Journal.

ARM9 Linux Ready - Free Subscription


Product Information

AT91 Series Smart ARM® Microcontrollers

We look forward to serving you, and finding the right AT91SAM series ARM®-based Flash Microcontroller for your unique application.

AT91SAM Smart ARM®-based Microcontrollers Home Page
provides an overview of Atmel’s ARM® products and the complete listing of device offerings. This page also provides links to Datasheets and Application Notes.

AT91 Community Forum and Resource Pages offers a review of extensive documentation for getting started, as well as access to our Community Forum. Newsletters, FAQ’s, and ARM® Training Materials are also available.

AVR® 8-bit Microcontrollers

Atmel's AVR® 8-bit microcontrollers have a RISC core running single cycle instructions and a well-defined I/O structure that limits the need for external components. Internal oscillators, UART, SPI, pull-up resistors, High Speed PWM, ADC, USB and CAN are some of the features you will find in AVR devices. AVR Flash MCUs are available up to 256K flash and are available in 8 to 100 pin variations. Our Industry Leading Pico Power Technology™ Products is Ideal for Low Power Applications with features such as is a very Zero current 32kHz oscillator, Sleeping BOD, Power Reduction Register (PRR), Digital Input Disable Register (DIDR), Flash sampling, 1.8V operation and Power save mode decreased to 0.4uA from 0.6uA.
Please go to the following link for more information.

AVR32

Atmel has created the first processor architecture for 21st century applications that require both performance and low power consumption. The AVR32 32-bit RISC processor core is designed to do more processing per clock cycle so the same throughput can be achieved at a lower clock frequency. In fact, the AVR32 CPU executes about three times as much processing per clock cycle as its nearest competitor. This means the compute intensive algorithms required for today's applications can be executed at a lower clock rate, with substantially less power consumption.
Please go to the following link for more information.


Atmel
Part Search:




Part Search Listing by Category
RoHS & Lead (Pb)-Free
RoHS Certificate of Compliance
Manufacturer's Link.


Atmel Microcontroller SolutionsAtmel Microcontroller Solutions
Atmel Wireless SolutionsAtmel Wireless Solutions


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts