Future Designs, Inc. - FDI is a design and technical services organization founded in 1989 specializing in Embedded Design and Development. Our team of engineers and technical personnel can assist you in your Electrical, Mechanical, Software, Manufacturing and Systems engineering requirements.
- Product
Listing
- Featured
Products
- Company
Information
 | | LPC1768 Cortex-M3 Microcontroller-based IRD - Future Designs' LPC1768 Cortex-M3 microcontroller based industrial reference design (IRD) is optimized to save development time in typical industrial control applications. Its modular format uses a base, core, and application board configuration for added flexibility. The kit is preconfigured to work with Keil uVision3 development environment, and example code for converting an ARM7 application to Cortex-M3 LPC176x microcontroller series devices.
More... |
 | | NXP RTC Demo PCF2123 The NXP RTC Demo PCF2123 is a reference design for a low power Real Time Clock and LCD solution with an available I2C temperature sensor. The Demo Board is controlled by a simple two-button user interface (MODE and SELECT). Example code for several sample applications: a programmable time and date display, a programmable countdown timer, and a repeating pattern of text lines, can all be found on the Future Designs Inc. website. The user can edit this code and download it the reprogrammable Flash microcontroller.
More... |
More about Future Designs, Inc.FDI has developed a line of products to support the Embedded Design and Development process. This includes a line of quick-start development kits for the XA microcontroller family and PC based products to support the I2C serial bus and to support ISP and IAP programming of FLASH based microcontrollers.
- XTEND – Family of Philips XA Microcontroller Design and Development Kits. Supports XA-G3, XA-G49, XA-S3, XA-H3, XA-H4, XA-SCC and XA-C3.
- PC-12C-KIT – PC-based I2C Development Adapter, Let your PC talk I2C. Provides Windows-based I2C Development via PC parallel port adapter.
- USB-MPC-KIT – This Windows-based USB to Multi-Protocol Converter provides multiple communications capabilities supporting: I2C & MDIO. USB-MPC-KIT supports the MDIO 22 and 45 standards in addition to I2C. MDIO 22 and 45 are also known as 802.3 Clause 22 and 802.3ae Clause 45, respectively.
- USB-ICP – USB Based In-Circuit Programmer for Flash based micro-controllers. Supports USB 2.0 and is USB port powered so no external power supply is required. USB-ICP is used directly by Philips and distributor FAEs and is stocked by Digi-Key.
- PC-ISP-FLASH – PC-based ISP FLASH Programming Adapter supporting In-System Programming and In-Application Programming of Microcontrollers from Philips, Atmel, SST, etc.
- LCD-DEMO-KIT – This is a reference design for a low cost microcontroller, the Philips LPC9xx, and LCD solution. The kit includes example code for several sample applications. The user can edit this code and download to the reprogrammable Flash microcontroller via a header included on the board
|
|
|