Fairchild Semiconductor - Fairchild Semiconductor is a global leader delivering energy-efficient power analog and power discrete solutions. Fairchild is The Power Franchise®, providing leading-edge silicon and packaging technologies, manufacturing strength and system expertise for consumer, communications, industrial, portable, computing and automotive systems. An application-driven, solution-based semiconductor supplier, Fairchild provides online design tools and design centers worldwide as part of its comprehensive Global Power ResourceSM.
- Product
Training
- Product
Listing
- New
Products
- Featured
Products
- Tools
& Support
- Company
Information
- Other
Documents
 Digi-Key’s library of more than 500 exclusive PTM Online… On Demand® product training modules is a collection of training tools created with you – the busy design engineer – in mind. They are provided with the cooperation of participating supplier partners. From this one source, you can learn about the latest products and technologies, download datasheets, check inventory, contact our technical staff, and place an order for same-day shipment.
These modules are available in audio and non-audio formats and listed by supplier in easy-to-find alphabetical order. Simply locate the module that interests you and click on your format of choice. We hope you find these tools useful, and with new modules added continuously, we invite you to stop back often to see what’s new.
Product Training Modules Online...On Demand® is a registered trademark of Digi-Key Corporation.
 = Updated Product Training Module - PTM
 = New Product Training Module - PTM
To view modules, you will need Adobe Flash 8 software, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.
Flash Player | Flash Player Support Center
 | | FDMC8200 Dual MOSFET for Synchronous Buck Designs - Fairchild Semiconductor brings designers an industry-leading, dual MOSFET solution that delivers higher efficiency and power density for notebooks, netbooks, servers, telecom and other DC-DC designs. The FDMC8200 integrates an optimized control (high-side) and synchronous (low-side) 30V N-Channel MOSFET into one 3mm x 3mm MLP module. Enhancements result in high efficiency by minimizing conduction and switching losses. It can deliver over 9A of current for mainstream computing applications, and the optimized pinout and footprint provides ease of layout and routing, simplifying design. The FDMC8200 addresses key design challenges of DC-DC applications, space conservation and thermal performance through its advanced packaging technology and proprietary PowerTrench 7 process.
More... |
 | | FCPF22N60NT Super-Junction SupreMOS MOSFETs - Fairchild Semiconductor brings designers of power supplies, lighting, display and industrial applications a new generation of 600V Super-Junction SupreMOS MOSFETs. The combination of their low RDS (ON) and total gate charge brings a 40% lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. These devices offer best-in-class reverse recovery characteristics di/dt and dv/dt bringing higher reliability for resonant converter, LLC and phase-shifted full-bridge topologies found in switch mode power supply (SMPS) designs. Compared to SuperFET MOSFETs, these 600V Super-Junction MOSFETs offer a low gate charge for the same RDS(ON) , offering excellent switching performance and delivering 20% less switching and conduction losses, resulting in higher efficiency. They provide low input and output capacitances, improving efficiency at light load conditions.
More... |
 | | High Noise Immunity, 2.5A Output Current, Gate Drive Optocoupler - The FOD3120 is a 2.5A Output Current Gate Drive Optocoupler capable of driving most 800V/20A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes Fairchild’s patented coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
More... |
 | | Single 1A & 9A High Speed, Low-Side Gate Drivers - These drivers enable higher density, higher efficiency and more reliable power supplies. With the addition of single 1A and 9A drivers to the previously released single 2A, dual 2A and dual 4A drivers, this family now offers superior performance, size and design flexibility for switch-mode power-supply (SMPS) designs, synchronous rectifiers, pulse transformer drivers and motor control circuits. The FAN3111 series provides a strong 1A gate drive in a small five-pin SOT-23 package and is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. The new FAN3121/22 9A driver series provides solutions for driving large loads with over 10A of peak gate drive current. These drivers are designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses.
More... |
Product Information
Power-Efficient Solutions for an Energy-Sensitive World - Fairchild Semiconductor is a global leader in delivering energy-efficient power analog, power discrete, and optoelectronic solutions. These products maximize energy savings in power-sensitive applications such as power adapters, power supplies, lighting applications, computers, industrial controls, and home appliances. Fairchild’s solutions drive efficiency while simplifying system design, reducing board space, improving system reliability, and speeding time-to-market. In addition, our Global Power ResourceSM - comprised of online tools, FAEs, and regional centers staffed by experienced power engineers - is the industry standard for customer design support. |
Documents of Interest
Tools and Software
|
More about Fairchild Semiconductor
Fairchild Semiconductor is a leading global provider of semiconductor technology that powers the products we use and makes them more energy efficient. Fairchild continues to build on its rich history of innovation to address one of the greatest challenges we face today – reducing wasted energy and improving efficiency in an increasingly power-hungry world. The Power Franchise®: Driving Energy-Efficient Solutions.
The conservation of energy and the development of energy-efficient products is a critical challenge facing the world today. Energy-efficient solutions from Fairchild play a pivotal role in answering these design issues. With advanced packaging, proprietary technologies and experience in both the design and manufacturing of power semiconductors, Fairchild’s products provide the electronics industry with innovative ways to conserve energy. Fairchild’s high performance semiconductors optimize energy in applications such as power supplies, mobile, lighting, motor, computing, consumer and automotive applications.
Power supplies are found in everything from cell phone chargers, to set-top boxes, to industrial control, and offer a large potential for energy savings. Fairchild’s suite of power switches, power MOSFETs, IGBTs, rectifiers, PWM ICs, PFC ICs, HVICs, optocouplers, voltage references and LDOs are instrumental in increasing efficiency, while reducing standby power, size and cost.
Mobile devices are an omnipresent aspect worldwide. Fairchild’s expertise in power, backlighting and signal conditioning allow system designers to solve their challenges of miniaturization, convergence and longer battery life. Fairchild’s IntelliMAX™ advanced load switches, µSerDes™ solutions, MicroFET™ switches, LED drivers, power regulators, MOSFETs, charge pumps, analog switches and logic translators improve energy-efficiency, extend battery life and provide greater flexibility in portable devices. Lighting applications offer the greatest opportunity to reduce wasted energy because incandescent bulbs are only ten percent efficient. These applications are transitioning to fluorescent and LED or HID lamps, which drive significant efficiency improvements. Fairchild’s ballast control ICs, IGBTs, MOSFETs, HVICs, PFC/PWM controllers, Green FPS™ products, transistors, rectifiers, diodes and optocouplers increase efficiency, extend system life and provide greater flexibility for lighting applications.
|
Newsletters
| Benchmarks newsletter provides you with the latest information on Fairchild’s new products, design tools, power design centers and other technological advancements. |
|
|